DP83848TSQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 2 шт. —
680 руб.
от 5 шт. —
610 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Электроэлемент
Описание Микросхема интерфейса Ethernet. Корпус LLP-40 Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | Ethernet |
Технические параметры
Data Rate | 100MBPS(Mbps) |
Integrated CDR | No |
JTAG Support | No |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Package Type | WQFN EP |
Packaging | Tape and Reel |
Pin Count | 40 |
Rad Hardened | No |
Screening Level | Industrial |
Supply Current | 92(mA) |
Telecommunication Standards Supported | IEEE 802.3u |
UTOPIA Level | No |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | DP83848T-MAU-EK |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | MII, RMII, SNI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | WQFN-40 |
Pd - Power Dissipation: | 267 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | DP83848T |
Standard: | 10/100BASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 92 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | PHYTER |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3u |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.0547 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 2197 КБ