AZ2117H-ADJ

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.69 руб.
от 10 шт.51 руб.
от 100 шт.40.13 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8003152597
Бренд: DIODES INC.

Описание

Электроэлемент
Low Dropout Three Terminal Linear Regulator with ADJ Output Voltage SOT223 T/R - Tape and Reel (Alt: AZ2117H-ADJTRG1)

Технические параметры

Accuracy - (%) ??1
Automotive No
Junction to Ambient 125??C/W
Line Regulation 0.04%/V
Load Regulation 0.6%/A
Maximum Dropout Voltage @ Current - (V) 1.5@1A
Maximum Input Voltage - (V) 15
Maximum Output Current - (A) 1.5
Maximum Quiescent Current - (mA) 1
Military No
Operating Temperature - (??C) -40~125
Output Type Adjustable
Packaging Tape and Reel
Pin Count 4
Reference Voltage - (V) 1.262
Special Features Thermal Protection
Supplier Package SOT-223
Typical Dropout Voltage @ Current - (V) 1.3@1A
Typical Quiescent Current - (mA) 0.35