2EDS8165HXUMA1
1 320 руб.
от 2 шт. —
1 200 руб.
от 4 шт. —
1 120 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Электроэлемент
2EDS8165H 3.5 V Dual Channel Half-Bridge MOSFET Gate Driver - DSO-16
Технические параметры
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 1A, 2A |
Driven Configuration | Half-Bridge |
Gate Type | N-Channel, P-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 1.2V, 2V |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns |
Series | EiceDriverв(ў |
Supplier Device Package | PG-DSO-16-30 |
Voltage - Supply | 3V ~ 3.5V |
Техническая документация
Документация
pdf, 1488 КБ