PJ-037AH-SMT

7 шт. со склада г.Москва, срок 6-7 дней
900 руб.
от 2 шт.780 руб.
от 5 шт.702 руб.
от 7 шт.668.75 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8003178212
Бренд: CUI Inc

Описание

Электроэлемент
16V, 5A, 2mm DIAMETER, DC POWER PLUG OR JACK

Технические параметры

3D Model PJ-037AH-SMT
Category Connectors, Interconnects
Color Black
Connector Type Jack
Contact Material Copper
Contact Material - Plating Nickel
Current Rating 5A
Family Barrel-Power Connectors
Featured Product SMT DC Power Jacks
Features Board Guide
Gender Male
Housing Color Black
Housing Material Thermoplastic
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle; Through Hole
Number of Positions/Contacts 2 Conductors, 3 Contacts
Online Catalog CUI Inc
Operating Temperature -25°C ~ 85°C
Other Names CP-037AHPJTRPJ-037AH-SMTPJ037AHSMTTR
Plug/Mating Plug Diameter 2.1mm ID, 5.5mm OD
RoHS Information PJ-037AH-SMT Cert of Compliance
Series -
Shielding Unshielded
Standard Package 200
Termination Solder
Voltage - Rated 16VDC
Вес, г 6.37

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.