W3006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 8-9 дней
790 руб.
от 2 шт. —
680 руб.
от 5 шт. —
603 руб.
от 10 шт. —
563.75 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Альтернативные предложения4
Описание
Электроэлемент
Antenna Case Size:10Mm X 3.2Mm X 1.5Mm; Center Frequency 1:2.45Ghz; Center Frequency 2:5.5Ghz; Product Range:- Rohs Compliant: No |Pulse Electronics W3006.
Технические параметры
Antenna Type | Chip |
Applications | WLAN, Zigbeeв(ў |
Frequency (Center/Band) | 2.4GHz, 5.5GHz |
Frequency Group | UHF(2 GHz ~ 3 GHz), SHF(f > 4 GHz) |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz |
Gain | 3.2dBi, 4.2dBi |
Height (Max) | 0.059"(1.50mm) |
Manufacturer | Pulse Electronics Corporation |
Mounting Type | Surface Mount |
Number of Bands | 2 |
Packaging | Digi-ReelВ® |
Part Status | Active |
Return Loss | -8dB, -10dB |
Standard Package | 1 |
Termination | Solder |
Application: | Wireless Applications, ISM Applications |
Brand: | Pulse Electronics |
Center Frequency: | 2.45 GHz, 5.5 GHz, 6.5 GHz |
Electrical Type: | Monopole |
Factory Pack Quantity: | 1000 |
Gain: | 3.2 dBi, 4.2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Pulse |
Maximum Frequency: | 5.85 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 2 Band |
Polarization: | Linear |
Product Category: | Antennas |
Product Type: | 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Sub GHz: | IoT, ISM, U-NII |
Protocol - WiFi - 802.11: | 802.11, WLAN, WiMAX |
Style: | Ceramic |
Subcategory: | Antennas |
Technology: | WLAN Dual Band |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Application | Wireless Applications, ISM Applications |
Center Frequency | 2.45 GHz, 5.5 GHz, 6.5 GHz |
Electrical Type | Monopole |
Factory Pack Quantity | 1000 |
Impedance | 50 Ohms |
Maximum Frequency | 5.85 GHz |
Maximum Operating Temperature | +85 C |
Mechanical Style | Chip |
Minimum Frequency | 2.4 GHz |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Polarization | Linear |
Product | PCB Antennas |
Protocol - ANT Thread Zigbee - 802.15.4 | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth BLE - 802.15.1 | Bluetooth, BLE |
Protocol - Sub GHz | IoT, ISM, U-NII |
Protocol - WiFi - 802.11 | 802.11, WLAN, WiMAX |
Selling Alternatives | W3006-CUT |
Style | Ceramic |
Technology | WLAN Dual Band |
Termination Style | SMD/SMT |
Type | Passive Antenna |
Вес, г | 0.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.