SMF28A-TP, TVS Diode Single Uni-Dir 28V 200W 2-Pin SOD-123FL T/R

Фото 1/2 SMF28A-TP, TVS Diode Single Uni-Dir 28V 200W 2-Pin SOD-123FL T/R
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 240 000 руб.
Номенклатурный номер: 8003215571
Артикул: SMF28A-TP

Описание

SMF 200W Transient Voltage Suppressors

Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.

Технические параметры

Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 31.1 V
Clamping Voltage: 45.4 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 4.4 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V to 170 V
Package / Case: SOD-123FL-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMF 200W
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 28 V

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet
pdf, 612 КБ