SPH0645LM4H-B, MEMS Microphones DIG MEMs Mic, BP w/ I2S output

SPH0645LM4H-B, MEMS Microphones DIG MEMs Mic, BP w/ I2S output
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.460 руб.
от 25 шт.421 руб.
от 2500 шт.352.35 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005238088
Артикул: SPH0645LM4H-B
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\MEMS Microphones
SP SiSonic™ MEMS Silicon Microphones Knowles SP Series SiSonic™ MEMS Silicon Microphones are high-performance, low power, top port silicon, digital miniature microphones. These digital microphones use SiSonic MEMS technology and consist of an acoustic sensor, a low noise input buffer, and either a sigma-delta modulator or output amplifier. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities, and new digital audio options that eliminate analog noise. Suitable applications include cellphones, smart phones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where wideband audio performance and RF immunity are needed.

Технические параметры

Brand: Knowles
Depth: 1.08 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: 5900
Frequency Range: 10 Hz to 10 kHz
Manufacturer: Knowles
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 600 uA
Operating Supply Voltage: 3.6 V
Output Type: Digital
Port Type: Bottom
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -26 dB
Shape: Rectangular
SNR - Signal to Noise Ratio: 65 dB
Sound Pressure Level: 120 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Tolerance: 1 dB
Type: Silicon MEMS Microphone
Brand Knowles
Depth 1.08 mm
Directional Properties Omnidirectional
Factory Pack Quantity 5900
Frequency Range 10 Hz to 10 kHz
Impedance -
Length 3.5 mm
Manufacturer Knowles
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 600 uA
Operating Supply Voltage 3.6 V
Output Type Digital
Packaging Cut Tape
Port Type Bottom
Product Category MEMS Microphones
RoHS Details
Sensitivity -26 dB
Shape Rectangular
SNR - Signal to Noise Ratio 65 dB
Sound Pressure Level 120 dB
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.62 V
Technology MEMS
Termination Style SMD/SMT
Tolerance 1 dB
Type Silicon MEMS Microphone
Width 2.65 mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1720 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем