2029047-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
2P MICRO MNL RCPT HSG SR SIDE Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 3 mm Housing Receptacle Wire-to-Board 2 I Rectangular Power Connector I Part Number: 2029047-2 I Internal Number: 2029047-2 I 3 mm I LADD Distribution
Технические параметры
3D Model | 2029047-2.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | Low Profile Micro MATE-N-LOK Connector System |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 2 |
Number of Rows | 1 |
Online Catalog | Micro MATE-N-LOK Series |
Packaging | Bulk |
Pitch | 0.118"(3.00mm) |
RoHS Information | 2029047-2 Statement of ComplianceRoHS 2 Statement |
Series | Micro MATE-N-LOK, AMP |
Standard Package | 6 |
Body Orientation | Straight |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 2 |
Width | 5.26mm |
Вес, г | 0.32 |