MAX6675ISA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
600 руб.
от 10 шт. —
539 руб.
от 100 шт. —
507.99 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
IC, CONV, TEMP TO DIGITAL, SPI, 8SOIC; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:0°C; Sensing Temperature Max:+1024°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:Type K Thermocouple; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:6675; IC Temperature Range:Industrial; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +85°C; Output Voltage:2.6V; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:0.7mA; Supply Voltage Range:3V to 5.5V; Temperature Sensing Range:0°C to +1024°C; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Supply | 1.5mA |
Family | Interface-Sensor and Detector Interfaces |
Input Type | Logic |
Interface | SPI |
Mounting Type | Surface Mount |
Other Names | MAX6675ISA+T-NDMAX6675ISA+TTR |
Output Type | Logic |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tape & Reel(TR) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 2.5 |
Supplier Device Package | 8-SOIC |
Type | Thermocouple Conditioner |
Series | - |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX6675 |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Thermocouple to Digital Converter |
Вес, г | 0.4152 |
Техническая документация
Datasheet
pdf, 493 КБ
Datasheet MAX6675ISA+
pdf, 542 КБ