ADW1212HLW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
1 880 руб.
от 2 шт. —
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Альтернативные предложения2
Описание
Электроэлемент
POWER RELAY, 277VAC, 16A, SPST-NO, TH, Contact Configuration:SPST-NO, Coil Voltage:12VDC, Contact Current:16A, Product Range:DW Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage VAC:277V , RoHS Compliant: Yes
Технические параметры
Brand | Panasonic Industrial Devices |
Coil Current | 33.3 mA |
Coil Resistance | 360 Ohms |
Coil Termination | Solder Pin |
Coil Type | Dual Coil Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 16 A |
Contact Form | SPST(1 Form A) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 100 |
Height | 15.8 mm |
Length | 24 mm |
Manufacturer | Panasonic |
Maximum Switching Current | 16 A |
Mounting Style | Through Hole |
Packaging | Bulk |
Power Consumption | 400 mW |
Product | General Purpose Relay |
Product Category | General Purpose Relays |
RoHS | Details |
Series | ADW1 |
Switching Voltage | 277 VAC |
Type | Low Profile Relays |
Width | 10 mm |
Coil Insulation | Class F |
Contact Rating (Current) | 16A |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 9.6 VDC |
Operate Time | 15ms |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Relay Type | General Purpose |
Release Time | 15ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Flux Protection |
Termination Style | PC Pin |
Вес, г | 1 |
Техническая документация
Документация
pdf, 496 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.