STM32L471VET6, IC: ARM microcontroller; Flash: 512kB; 80MHz; SRAM: 128kB; LQFP100

STM32L471VET6, IC: ARM microcontroller; Flash: 512kB; 80MHz; SRAM: 128kB; LQFP100
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7 недель
2 080 руб.
от 10 шт.1 680 руб.
от 30 шт.1 500 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8025030218
Артикул: STM32L471VET6
Бренд: STMicroelectronics

Описание

STM32L4 32-Bit Low-Power Microcontrollers +FPU

STMicroelectronics STM32L4 32-Bit Low-Power Microcontrollers +FPU are ultralow-power MCUs based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Технические параметры

ADC Resolution: 3x12 bit
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: CAN, I2C, SAI, SPI, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 82 I/O
Package / Case: LQFP-100
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: STM32L471VE
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 5.5

Техническая документация

Datasheet
pdf, 2536 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.