TLC59401PWP, LED Driver 60uA Supply Current 28-Pin HTSSOP EP Tube
480 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
Добавить в корзину 100 шт.
на сумму 48 000 руб.
Описание
Semiconductor - IC > Drivers and Interfaces > LED Driver
Tape & Reel (TR) TLC59401 Shift Register Surface Mount led driver 9.7mm -1mA 5.5V 3.958W
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Features | Fault Reporting, LED Open Detection, Power Good/Error Flag |
Input Voltage | 3 V to 5.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 16 Output |
Operating Frequency | 30 MHz |
Operating Supply Voltage | 3 V to 5.5 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 120 mA |
Output Type | Constant Current |
Package / Case | HTSSOP-28 |
Packaging | Reel |
Pd - Power Dissipation | 2026 mW |
Product | LED Display Drivers |
Product Category | LED Lighting Drivers |
RoHS | Details |
Series | TLC59401 |
Supply Current - Max | 6 mA |
Topology | Boost |
Type | Linear |
Unit Weight | 0.004233 oz |
Техническая документация
Документация
pdf, 2404 КБ