A3916GESTR-T

A3916GESTR-T
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.350 руб.
от 5 шт.280 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8003347901

Описание

Электроэлемент
Quad Half Bridge Motor Driver 16-Pin QFN EP T/R

Технические параметры

Automotive No
Maximum Operating Current - (mA) 4.5
Maximum Operating Supply Voltage - (V) 15
Military No
Minimum Operating Supply Voltage - (V) 2.7
Operating Temperature - (??C) -40~105
Packaging Tape and Reel
Pin Count 16
Standard Package Name QFN
Supplier Package QFN EP
Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1500
Load Voltage Rating: 15 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 2.7 V to 15 V
Output Current: 1 A
Package / Case: QFN-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A3916
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 0.146

Техническая документация

Документация
pdf, 608 КБ