TL062IDR, Операционный усилитель, 1 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 руб.
Мин. кол-во для заказа 8 шт.
от 41 шт. —
51 руб.
от 82 шт. —
47 руб.
от 163 шт. —
44 руб.
Добавить в корзину 8 шт.
на сумму 504 руб.
Посмотреть аналоги3
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1 МГц
Технические параметры
Корпус | so-8 | |
Amplifier Type | Low Power Amplifier | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 70 dB to 86 dB | |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
En - Input Voltage Noise Density | 42 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 1 MHz | |
Ib - Input Bias Current | 200 pA | |
Input Type | Rail-to-Rail | |
Manufacturer | Texas Instruments | |
Maximum Dual Supply Voltage | +/-18 V | |
Maximum Operating Temperature | +85 C | |
Minimum Dual Supply Voltage | +/-3.5 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 2 Channel | |
Operating Supply Current | 200 uA | |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V | |
Package / Case | SOIC-8 | |
Packaging | Cut Tape or Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
Product Type | Op Amps-Operational Amplifiers | |
Series | TL062 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 3.5 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 7 V | |
Technology | BiFET | |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V | |
Voltage Gain DB | 75.56 dB | |
Vos - Input Offset Voltage | 15 mV | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Dual | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Input Voltage Noise Density | 42nV/√Hz | |
Typical Slew Rate | 3.5V/µs | |
Typical Voltage Gain | 75.6 dB | |
Width | 3.91mm | |
Amplifier Type: | Low Power Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 86 dB | |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
en - Input Voltage Noise Density: | 42 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
GBP - Gain Bandwidth Product: | 1 MHz | |
Ib - Input Bias Current: | 200 pA | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-18 V | |
Maximum Operating Temperature: | +85 C | |
Minimum Dual Supply Voltage: | +/-3.5 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 200 uA | |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V | |
Output Current per Channel: | 10 mA | |
Package / Case: | SOIC-8 | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | TL062 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 3.5 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 30 V | |
Supply Voltage - Min: | 7 V | |
Technology: | BiFET | |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V | |
Voltage Gain dB: | 75.56 dB | |
Vos - Input Offset Voltage: | 6 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Power Amplifier | |
Maximum Dual Supply Voltage (V) | ±18 | |
Maximum Input Bias Current (uA) | 0.0002@±15V | |
Maximum Input Offset Current (uA) | 0.0001@±15V | |
Maximum Input Offset Voltage (mV) | 6@±15V | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Quiescent Current (mA) | 0.5@±15V | |
Minimum CMRR (dB) | 80 | |
Minimum CMRR Range (dB) | 80 to 85 | |
Minimum Dual Supply Voltage (V) | ±3.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | BiFET | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | Low Power Amplifier | |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 | |
Typical Gain Bandwidth Product (MHz) | 1 | |
Typical Input Bias Current (uA) | 0.00003@±15V | |
Typical Input Noise Voltage Density (nV/rtHz) | 42@±15V | |
Typical Slew Rate (V/us) | 3.5@±15V | |
Typical Voltage Gain (dB) | 75.56 | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем