LM224ADT, Операционный усилитель, 1.3 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2455 шт. со склада г.Москва, срок 10-12 дней
39 руб.
Мин. кол-во для заказа 12 шт.
от 65 шт. —
31 руб.
от 130 шт. —
28 руб.
от 259 шт. —
26 руб.
Добавить в корзину 12 шт.
на сумму 468 руб.
Альтернативные предложения7
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1.3 МГц
Технические параметры
Корпус | so14 | |
Amplifier Type | General Purpose | |
Base Product Number | LM224 -> | |
Current - Input Bias | 20nA | |
Current - Output / Channel | 40mA | |
Current - Supply | 1.5mA | |
ECCN | EAR99 | |
Gain Bandwidth Product | 1.3MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Circuits | 4 | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 0.4V/Вµs | |
Supplier Device Package | 14-SO | |
Voltage - Input Offset | 2mV | |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V | |
GBP - Gain Bandwidth Product | 1.3MHz | |
Maximum Operating Temperature | 105 C | |
Minimum Operating Temperature | -40 C | |
SR - Slew Rate | 0.4 V/us | |
Supply Voltage - Max | 30V, ±1.5V | |
Supply Voltage - Min | 3V | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 30 | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Power Amplifier | |
Maximum Dual Supply Voltage (V) | ±15 | |
Maximum Input Bias Current (uA) | 0.1@5V | |
Maximum Input Offset Current (uA) | 0.02@5V | |
Maximum Input Offset Voltage (mV) | 3@5V | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Power Dissipation (mW) | 400 | |
Maximum Quiescent Current (mA) | 1.2@5V | |
Maximum Single Supply Voltage (V) | 30 | |
Minimum CMRR (dB) | 70 | |
Minimum CMRR Range (dB) | 70 to 71 | |
Minimum Dual Supply Voltage (V) | ±1.5 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | Low Power Amplifier | |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 | |
Typical Gain Bandwidth Product (MHz) | 1.3 | |
Typical High Level Output Voltage (V) | 28 | |
Typical Input Bias Current (uA) | 0.02@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 40@30V | |
Typical Low Level Output Voltage (V) | 0.005 | |
Typical Output Current (mA) | 40@15V | |
Typical Slew Rate (V/us) | 0.4@15V | |
Typical Voltage Gain (dB) | 100 | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 70 dB | |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density | 40 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
Height | 1.65 mm(Max) | |
Ib - Input Bias Current | 150 nA | |
Length | 8.75 mm(Max) | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-15 V | |
Minimum Dual Supply Voltage | +/-1.5 V | |
Mounting Style | SMD/SMT | |
Number of Channels | 4 Channel | |
Operating Supply Current | 1.2 mA | |
Operating Supply Voltage | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel | 40 mA | |
Pd - Power Dissipation | 400 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 65 dB | |
RoHS | Details | |
Series | LM224A | |
Shutdown | No Shutdown | |
Supply Type | Single, Dual | |
Technology | Bipolar | |
Voltage Gain dB | 100 dB | |
Vos - Input Offset Voltage | 5 mV | |
Width | 4 mm(Max) | |
Package Type | SOIC | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±1.5 →±15V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Slew Rate | 0.4V/µs | |
Typical Voltage Gain | 100 dB | |
Amplifier Type: | Low Power Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V | |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 1.3 MHz | |
Ib - Input Bias Current: | 100 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-15 V | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | +/-1.5 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 1.5 mA | |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V | |
Output Current per Channel: | 40 mA | |
Package/Case: | SOIC-14 | |
Pd - Power Dissipation: | 400 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 65 dB | |
Series: | LM224A | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 400 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 30 V, +/-15 V | |
Supply Voltage - Min: | 3 V, +/-1.5 V | |
Technology: | Bipolar | |
Voltage Gain dB: | 100 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 1075 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1062 КБ
Datasheet
pdf, 1055 КБ
Datasheet
pdf, 852 КБ
Datasheet LM324
pdf, 1353 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.