LMV358AIDGKR, IC: operational amplifier; 1MHz; 2.5?6V; Ch: 1; VSSOP8; reel,tape

Фото 1/2 LMV358AIDGKR, IC: operational amplifier; 1MHz; 2.5?6V; Ch: 1; VSSOP8; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
39 руб.
Кратность заказа 5 шт.
от 50 шт.24 руб.
от 150 шт.18 руб.
Добавить в корзину 5 шт. на сумму 195 руб.
Номенклатурный номер: 8017551781
Артикул: LMV358AIDGKR
Бренд: Texas Instruments

Описание

LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers
Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Operational Amplifiers (Op Amps) are low-voltage (2.5V to 5.5V) op amps with rail-to-rail output swing capabilities. These op amps provide a cost-effective solution for space-constrained applications. These applications include large appliances, smoke detectors, and personal electronics, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the LMV3xxA is 500pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (2.5V to 5.5V) with performance specifications similar to the LMV3xx devices. The robust design of the Texas Instruments LMV3xxA simplifies the circuit design. The op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.

Технические параметры

Amplifier Type Low-Voltage Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 63 dB to 77 dB
En - Input Voltage Noise Density 30 nV/sqrt Hz
Factory Pack Quantity 2500
Features Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product 1 MHz
Ib - Input Bias Current 10 pA
In - Input Noise Current Density 25 fA/sqrt Hz
Input Type Rail-to-Rail
Ios - Input Offset Current 3 pA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-2.75 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.25 V
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 80 uA
Output Current Per Channel 40 mA
Output Type Rail-to-Rail
Package / Case VSSOP-8
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
PSRR - Power Supply Rejection Ratio 100 dB
Series LMV358A
Shutdown No Shutdown
SR - Slew Rate 1.7 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
THD Plus Noise 0.005%
Vcm - Common Mode Voltage 4.5 V
Vos - Input Offset Voltage 4 mV
Amplifier Type: Low-Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 77 dB
en - Input Voltage Noise Density: 33 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
In - Input Noise Current Density: 25 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 210 uA
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LMV358A
Shutdown: No Shutdown
SR - Slew Rate: 1.7 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.005%
Vcm - Common Mode Voltage: 4.5 V
Vos - Input Offset Voltage: 7 mV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 3072 КБ
Datasheet LMV3xx
pdf, 2520 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем