CD4066BE, Четыре двунаправленных ключа [PDIP-14]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 15 шт. —
87 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Посмотреть аналоги3
Описание
CD4066B Quad Bilateral Switch
Texas Instruments CD4066B Quad Bilateral Switch is intended for the transmission or multiplexing of analog or digital signals. The device is pin-for-pin compatible with the CD4016B but exhibits a much lower on-state resistance. The on-state resistance is also relatively constant over the full signal-input range. The CD4066B device consists of four bilateral switches, each with independent controls. Both the p and the n devices in a given switch are biased on or off simultaneously by the control signal. The well of the n-channel device on each switch is tied to either the input (when the switch is on) or to V SS (when the switch is off). This configuration eliminates the variation of the switch-transistor threshold voltage with input signal and keeps the on-state resistance low over the full operating-signal range.
Texas Instruments CD4066B Quad Bilateral Switch is intended for the transmission or multiplexing of analog or digital signals. The device is pin-for-pin compatible with the CD4016B but exhibits a much lower on-state resistance. The on-state resistance is also relatively constant over the full signal-input range. The CD4066B device consists of four bilateral switches, each with independent controls. Both the p and the n devices in a given switch are biased on or off simultaneously by the control signal. The well of the n-channel device on each switch is tied to either the input (when the switch is on) or to V SS (when the switch is off). This configuration eliminates the variation of the switch-transistor threshold voltage with input signal and keeps the on-state resistance low over the full operating-signal range.
Технические параметры
Тип | Переключатель | |
Конфигурация | 4 х SPST-NO | |
Сопротивление канала во включенном состоянии (Max), Ом | 240 | |
Напряжение питания: одиночное (В+), двойное (В±) | +3…18 | |
Время включения, Ton (Max), нс | 30 | |
Время отключения, Toff (Max), нс | 30 | |
Рабочая температура, °C | -40…+125 | |
Корпус | DIP-14 | |
Вес, г | 1.9 |
Техническая документация
CD4066BE Datasheet
pdf, 539 КБ
Datasheet
pdf, 999 КБ
Datasheet CD4066BE
pdf, 1180 КБ
Документация
pdf, 1431 КБ
Чертеж
pdf, 95 КБ
Datasheet CD4066B
pdf, 1517 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
С этим товаром покупают