ULN2004AS16-13, Darlington Transistors High Volt Darlington 7Drivers 500mA 250n
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
140 руб.
от 100 шт. —
89 руб.
от 500 шт. —
67.25 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
ULN200xA Darlington Transistor ArraysDiodes Inc. ULN200xA Darlington Transistor Arrays feature seven open collector common-emitter pairs with each pair rated at 500mA. These Arrays are designed with inputs compatible with popular logic types and output clamp diodes with high-voltage outputs rated up to 50V. ULN200xA devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays filament lamps, thermal print-heads, and high-power buffers. Available in a small outline 16 pin package (SO-16), these devices include suppression diodes for inductive load driving with inputs and outputs pinned in opposition to simplify board layout.
Технические параметры
Brand: | Diodes Incorporated |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Array 7 |
Continuous Collector Current: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Collector Cut-off Current: | 500 uA |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Type: | Open Collector |
Package / Case: | SO-16 |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ULN2004 |
Subcategory: | Transistors |
Tradename: | ULN2002 |
Transistor Polarity: | NPN |
Automotive | No |
Configuration | Array 7 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Saturation Voltage (V) | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SO |
Type | NPN |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов