AC2512FK-0722RL, Резистор толстопленочный 1Вт 200V ±100ppm/°C ±1% -55°C~+155°C 22Ohm 2512 SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 7 недель
17 руб.
Кратность заказа 10 шт.
от 100 шт. —
11 руб.
от 300 шт. —
8.50 руб.
от 1000 шт. —
7.40 руб.
Добавить в корзину 10 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Application | Automotive Grade |
Brand | Yageo |
Case Code - In | 2512 |
Case Code - Mm | 6332 |
Factory Pack Quantity | 4000 |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Packaging | Cut Tape or Reel |
Power Rating | 1 W |
Product | Thick Film Resistors General Purpose |
Product Category | Thick Film Resistors-SMD |
Product Type | Thick Film Resistors |
Qualification | AEC-Q200 |
Resistance | 22 Ohms |
Series | AC |
Subcategory | Resistors |
Technology | Thick Film |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Tolerance | 1% |
Voltage Rating | 200 V |
Application: | Automotive Grade |
Brand: | YAGEO |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors General Purpose |
Qualification: | AEC-Q200 |
Series: | AC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.