BM04B-XASS-TF(LF)(SN)

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8003563178
Производитель: JST Corporation
53 руб.
|
4000 шт. со склада г.Москва, срок 3-4 недели |
|
Кратность заказа 500 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
180 руб. | 30 шт. | 1 шт. | 1 шт. | |
от 2 шт. — 130 руб.
от 5 шт. — 104 руб.
от 10 шт. — 94 руб.
|
||||
111 руб. | 3-4 недели, 6543 шт. | 1 шт. | 1 шт. | |
от 10 шт. — 82 руб.
от 30 шт. — 76.60 руб.
от 100 шт. — 71.50 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
JST XA Series 2.5mm Shrouded PCB Header Connectors
XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.
XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.
Технические параметры
Type | Wire to Board |
Connector System | Wire to Board |
Voltage Rating | 250 V ac/dc |
Contact Material | Copper Alloy |
Brand | JST |
Contact Plating | Tin |
Termination Method | Solder |
Shrouded/Unshrouded | Shrouded |
Current Rating | 3A |
Series | XA |
Mounting Type | Surface Mount |
Number Of Contacts | 4 |
Number Of Rows | 1 |
Body Orientation | Straight |
Pitch | 2.5mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.