SN74LS74ADR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
Мин. кол-во для заказа 8 шт.
от 500 шт. —
41 руб.
Добавить в корзину 8 шт.
на сумму 352 руб.
Описание
Флип-флоп D-типа Pos-Edge 2-элементный 14-контактный SOIC T / R
Технические параметры
Function | Set, Reset |
High Level Output Current | 400uAгЂЃ8mA |
Logic Type | Positive Edge |
Maximum Clock Frequency | 33MHz |
Maximum Operating Temperature | +70в„ѓпј€TAпј‰ |
Minimum Operating Temperature | 0в„ѓ |
Number Of Bits Per Element | 1 |
Number Of Elements | 2 |
Operating Supply Voltage | 4.75V ~ 5.25V |
Output Type | Differential |
Propagation Delay - Max | 40ns @ 5VпјЊ15pF |
Quiescent Current | 8mA |
Series | 74LS |
Type | D Type |
Absolute Propagation Delay Time (ns) | 40 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LS |
Logic Function | D-Type |
Maximum High Level Output Current (mA) | -0.4 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 40 5V |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Polarity | Inverting/Non-Inverting |
PPAP | No |
Process Technology | Bipolar |
Propagation Delay Test Condition (pF) | 15 |
Set/Reset | Set/Reset |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | D-Type |
High Level Output Current: | -400 uA |
Input Type: | TTL |
Logic Family: | LS |
Logic Type: | D-Type Edge Triggered Flip-Flop |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 3 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | TTL |
Package / Case: | SOIC-14 |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 40 ns |
Reset Type: | Set, Reset |
Series: | SN74LS74A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Техническая документация
Datasheet SN74LS74ADR
pdf, 1257 КБ