TMS320F28027FPTT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
A/D | 13x12bit |
Core | C28x |
Core Size | 32-Bit |
Data RAM Size | 6KW |
Number Of I/Os | 22 |
Operating Supply Voltage | 1.71V ~ 1.995V |
Program Memory Size | 64KB (32K x 16) |
Program Memory Type | FLASH |
PWM | 1 |
Speed | 60MHz |
SPI | 1 |
UART/USART | 1 |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | C28x |
Data Bus Width: | 32 bit |
Data RAM Size: | 12 kB |
Data RAM Type: | SARAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | TMS320F28027F |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Piccolo |
Вес, г | 0.1817 |
Техническая документация
Datasheet
pdf, 4073 КБ
Datasheet TMS320F28027FPTT
pdf, 1738 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем