LM2903AQS-13, Компаратор, дифференциальный, SMT, SO8, Компараторы 2, 2500шт.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 руб.
Кратность заказа 5 шт.
от 50 шт. —
43 руб.
от 150 шт. —
38 руб.
от 500 шт. —
31.81 руб.
Добавить в корзину 5 шт.
на сумму 330 руб.
Описание
Automotive Applications
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Технические параметры
Brand: | Diodes Incorporated |
Comparator Type: | Precision |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Output Current per Channel: | 16 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 1.3 us |
Series: | LM2903AQ |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 664 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем