AT24C02C-XHM-T, TSSOP-8-3.0mm EEPROM ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 руб.
Кратность заказа 5 шт.
от 50 шт. —
37 руб.
от 150 шт. —
32 руб.
от 500 шт. —
26.18 руб.
Добавить в корзину 5 шт.
на сумму 295 руб.
Описание
The Microchip AT24C02C series is a 2 Kbit serial EEPROM. Device communication is achieved through a single I/O pin.
Технические параметры
Access Time: | 550 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | TSSOP-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | AT24C02C |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | Yes |
Chip Density (bit) | 2K |
Data Retention (Year) | 100 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 550 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 256x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Data Retention | 100yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 550ns |
Memory Size | 2kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | TSSOP |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем