A3909GLNTR-T

A3909GLNTR-T
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.273 руб.
от 10 шт.257.04 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8003617504

Описание

Электроэлемент
Current Limiting Over Temperature Tape & Reel (TR) A3909 DC Motors General Purpose Stepper Motors bridge driver 1A 4V~18V 1.6Ohm LS + HS -40C~150C TJ

Технические параметры

Automotive No
Maximum Operating Current - (mA) 8
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 4
Operating Temperature - (??C) -40~105
Packaging Tape and Reel
Pin Count 10
Standard Package Name SOP
Supplier Package SSOP
Control Interface PWM
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Current (mA) 8
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 105
Maximum Output Current (A) 1
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Motor Type Stepper Motor
Mounting Surface Mount
Operating Supply Voltage (V) 4 to 18
Output Configuration Quad Half Bridge
Output Voltage (V) -0.3 to 19
Part Status Active
PCB changed 10
PPAP No
Step Modes 1, 1/2
Type Motor Driver
Вес, г 0.17

Техническая документация

Datasheet
pdf, 862 КБ