VOS628A-2T

VOS628A-2T
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 8 шт.196 руб.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8003621652

Описание

Электроэлемент
VOS628A-2T AC Input Phototransistor Output Optocoupler, Smnt, 4-Pin SSOP

Технические параметры

Brand Vishay Semiconductors
Current Transfer Ratio 63%to 125%
Factory Pack Quantity 3000
If - Forward Current 60 mA
Isolation Voltage 3750 Vrms
Manufacturer Vishay
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 80 V
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case SSOP-4
Packaging Reel
Pd - Power Dissipation 150 mW
Product Category Transistor Output Optocouplers
RoHS Details
Series VOx6xxA
Vf - Forward Voltage 1.5 V
Brand: Vishay Semiconductors
Current Transfer Ratio - Max: 125%
Current Transfer Ratio - Min: 63%
Current Transfer Ratio: 63%
Factory Pack Quantity: 3000
Fall Time: 11 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SSOP-4
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 10 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V

Техническая документация