74LVC1G00SE-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
17 руб.
от 150 шт. —
14 руб.
Добавить в корзину 20 шт.
на сумму 420 руб.
Посмотреть аналоги13
Описание
NAND Gate IC 1 Channel SOT-353
Технические параметры
Base Product Number | 74LVC1G00 -> |
Current - Output High, Low | 32mA, 32mA |
Current - Quiescent (Max) | 200ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 2V |
Logic Level - Low | 0.7V ~ 0.8V |
Logic Type | NAND Gate |
Max Propagation Delay @ V, Max CL | 1.8ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | SOT-353 |
Voltage - Supply | 1.65V ~ 5.5V |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Function | Single 2 Input Positive NAND Gate |
High Level Output Current | -24 mA |
Logic Family | 74 |
Logic Function | NAND |
Low Level Output Current | 24 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Gates | 1 Gate |
Number Of Input Lines | 2 Input |
Number Of Output Lines | 1 Output |
Operating Supply Voltage | 1.65 V to 5.5 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | +/-50 mA |
Output Voltage | -0.5 V to+6.5 V |
Packaging | Cut Tape or Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Product Type | Logic Gates |
Propagation Delay Time | 3.4 ns |
Subcategory | Logic ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Single 2 Input Positive NAND Gate |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | NAND |
Logic Type: | Single 2 Input NAND Gate |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Current: | +/-50 mA |
Output Voltage: | -500 mV to 6.5 V |
Package / Case: | SOT-353 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 1.8 ns |
Series: | 74LVC1G00 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 394 КБ
Datasheet 74LVC1G00W5-7
pdf, 465 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов