DX07W024JA1R1000

DX07W024JA1R1000
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 7-10 дней
1 220 руб.
от 2 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8003669021

Описание

Электроэлемент
USB Connectors 2R 24P RA RECEPT WATERPROOF LONGSHELL

Технические параметры

Connector Type USB-C
Contact Finish Gold
Current Rating 0.25A, 1.25A, 5A, 6.25A
Features Board Guide
Gender Receptacle
Ingress Protection IPX8-Waterproof
Insulation Color Black
Manufacturer JAE Electronics
Material Flammability Rating -
Mating Cycles 10000
Mounting Feature Horizontal, Mid Mount
Mounting Type Board Edge, Surface Mount, Right Angle
Number of Contacts 24
Number of Ports 1
Operating Temperature -30В°C ~ 80В°C
Packaging Cut Tape(CT)
Part Status Active
Series DX07
Shell/Shielding Material Steel, Stainless
Shielding Shielded
Specifications USB 3.1(USB 3.1 Gen 2, Superspeed+)
Termination Solder
Voltage - Rated 20VAC
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Type: Type C
Voltage Rating: 48 V

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.