PI90LV01TEX
15 шт. со склада г.Москва, срок 10-11 дней
450 руб.
от 2 шт. —
380 руб.
от 10 шт. —
322 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Номенклатурный номер: 8003673467
Бренд: Pericom Semiconductor
Описание
Электроэлемент
LVDS 660 Mbps 3.3 V Surface Mount Differential Line Driver - SOT-23-5
Технические параметры
Data Rate | 660 kbps |
Data Transmission Topology | Point-to-Point |
Differential Output Voltage | 0.454(mV) |
Dual Supply Voltage (Max) | Not Required V |
Dual Supply Voltage (Min) | Not Required V |
Dual Supply Voltage (Typ) | Not Required V |
Input Type | CMOS/TTL |
Interface Circuit Standard 1 | EIA/TIA-644 |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Drivers | 1 |
Number of Receivers | 0 |
Number of Transceivers | Not Required |
Number of Transmitters | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Driver |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Dissipation | 200(W) |
Power Supply Requirement | Single |
Propagation Delay Time | 2.7(ns) |
Rad Hardened | No |
Receiver Signal Type | Not Required |
Single Supply Voltage (Max) | 3.6 V |
Single Supply Voltage (Min) | 3 V |
Single Supply Voltage (Typ) | 3.3 V |
Supply Current | 8 mA |
Transmission Data Rate | 82.5(MBps) |
Transmitter Signal Type | Differential |
Техническая документация
Документация
pdf, 752 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.