3C20UL, Circuit Breaker Miniature Molded Case 3Pole 20A 277VAC/480VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 970 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
25 750 руб.
Добавить в корзину 2 шт.
на сумму 51 940 руб.
Альтернативные предложения1
Описание
UL (AC) & DL (DC) Circuit Breakers
Altech UL (AC) & DL (DC) Circuit Breakers feature a 0.3 to 63A current range and 6000 switching cycles of electrical life. These Circuit Breakers are available in both AC and DC models and offer resistance to mechanical shocks of 25g @ 11ms. Altech UL (AC) & DL (DC) Circuit Breakers are ideal for lighting, wiring protection, appliances, transformers, and telecommunication applications.
Altech UL (AC) & DL (DC) Circuit Breakers feature a 0.3 to 63A current range and 6000 switching cycles of electrical life. These Circuit Breakers are available in both AC and DC models and offer resistance to mechanical shocks of 25g @ 11ms. Altech UL (AC) & DL (DC) Circuit Breakers are ideal for lighting, wiring protection, appliances, transformers, and telecommunication applications.
Технические параметры
Actuator Type: | Handle |
Brand: | Altech |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | Altech |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Poles: | 3 Pole |
Product Category: | Circuit Breakers |
Product Type: | C-Trip Circuit Breakers |
Series: | UL |
Subcategory: | Circuit Breakers |
Termination Style: | Box Clamp, Ring Tongue |
Voltage Rating AC: | 277 VAC |
Техническая документация
Datasheet
pdf, 1540 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.