0532590429
480 руб.
от 2 шт. —
390 руб.
от 5 шт. —
319 руб.
от 10 шт. —
294.84 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.138 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.5 A |
Factory Pack Quantity | 600 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Mounting Peg |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Tray |
Part # Aliases | 0532590429 |
Pitch | 3.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53259 |
Termination Style | Through Hole |
Type | Power |
Unit Weight | 0.044371 oz |
Voltage Rating | 250 V |
Техническая документация
Документация
pdf, 24 КБ