XCKM106, Limit switch; NO + NC; 10A; max.250VAC; max.250VDC; PG11; IP66
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
18 640 руб.
Добавить в корзину 1 шт.
на сумму 18 640 руб.
Альтернативные предложения1
Описание
Automation\Regulation and Control\Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | metal |
Connection | PG11 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
IP rating | IP66 |
Kind of actuator | plunger on spring loaded element, total length 142mm |
Manufacturer | TELEMECANIQUE SENSORS |
Mounting holes pitch | 41mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Action Type | Snap Action |
Actuator Type | Coil Spring |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 63mm |
Вес, г | 268.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.