TSDP34338

Фото 1/2 TSDP34338
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.390 руб.
от 5 шт.315 руб.
от 10 шт.288.54 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8003717704

Описание

Электроэлемент
IR Remote Receiver 38.4kHz 90В° 21m 3-Pin

Технические параметры

Beam Angle 45 deg
Brand Vishay Semiconductors
Carrier Frequency 38 kHz
Factory Pack Quantity 2160
Height 6.95 mm
Length 6 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum High Level Output Voltage 100 mV
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 350 uA
Operating Supply Voltage 2.5 V to 5.5 V
Output Current 5 mA
Package / Case Side Looker
Packaging Tube
Pd - Power Dissipation 10 mW
Product Category Infrared Receivers
RoHS Details
Series TSDP343xx
Transmission Distance 35 m
Viewing Angle 45 deg
Width 5.6 mm
Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 350 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 35 m
Viewing Angle: 45 deg
Вес, г 1.1

Техническая документация