PAM2310BECADJR, Преобразователь DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 5 шт. —
86 руб.
от 25 шт. —
66 руб.
от 100 шт. —
51.01 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
PAM2306 Dual Step-Down DC-DC Converters
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.
Технические параметры
Выходной Ток | 2А |
Количество Выводов | 8вывод(-ов) |
Корпус ИС DC / DC Преобразователя | HSOIC |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Максимальное Входное Напряжение | 5.5В |
Максимальное Выходное Напряжение | 5.5В |
Минимальное Входное Напряжение | 2.7В |
Минимальное Выходное Напряжение | 600мВ |
Стандарты Автомобильной Промышленности | - |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 1.5МГц |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Load Regulation: | 0.5%/A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 42 uA |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | SOP-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 42 uA |
Series: | PAM2310 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.5 MHz |
Topology: | Buck |
Type: | DC/DC Converter |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 608 КБ