BZX55C5V6

34 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.20 руб.
Добавить в корзину 5 шт. на сумму 170 руб.
Номенклатурный номер: 8003780300
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.

Описание

DIODE, ZENER, 5.6V, 0.5W, 5%, DO35; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:-65°C; Product Range:BZX55 Series; Automotive Qualification Standard:AEC-Q101; SVHC:Lead (15-Jan-2019)

Технические параметры

Brand Vishay Semiconductors
Configuration Single
Diameter 1.7 mm
Factory Pack Quantity 10000
Ir - Reverse Current 100 nA
Length 3.9 mm
Manufacturer Vishay
Maximum Operating Temperature +175 C
Mounting Style Through Hole
Package / Case DO-35-2
Packaging Ammo Pack
Pd - Power Dissipation 500 mW(1/2 W)
Product Small Signal Zener Diodes
Product Category Zener Diodes
RoHS Details
Termination Style Axial
Test Current 5 mA
Type Voltage Regulator
Unit Weight 0.004833 oz
Vf - Forward Voltage 1.5 V at 200 mA
Voltage Temperature Coefficient 0.05%/K
Voltage Tolerance 5%
Vz - Zener Voltage 5.6 V
Zener Current 100 nA
Zz - Zener Impedance 25 Ohms