ACSC02-41CGKWA-F01

ACSC02-41CGKWA-F01
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 8-9 дней
1 200 руб.
от 2 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Альтернативные предложения3
Номенклатурный номер: 8003792274
Бренд: Kingbright

Описание

Электроэлемент
LED Displays & Accessories Single Green 570nm Common Cathode

Технические параметры

Brand Kingbright
Character Size 5.08 mm
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 650
Height 10 mm
If - Forward Current 20 mA
Illumination Color Green
Length 6.9 mm
Luminous Intensity 12000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2.1 V
Viewing Area - W x H 3.2 mm x 5.08 mm
Wavelength 570 nm
Width 3 mm
Brand: Kingbright
Character Size: 3.2 mm x 5.08 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 650
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 12000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 6.9 mm x 10 mm x 3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Reel, Cut Tape
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Viewing Area - W x H: 3.2 mm x 5.08 mm
Wavelength: 570 nm
Вес, г 0.9636

Техническая документация

Datasheet
pdf, 568 КБ
Документация
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.