AD623ARZ-RL, Измерительный усилитель, 1 Усилитель, 25 мкВ, 0.3 В/мкс, 800 кГц, 2.7В до 12В, ± 2.5В до ± 6В
см. техническую документацию
Описание
AD623 is an integrated, single- or dual-supply low cost instrumentation amplifier. It delivers rail-to-rail output swing using supply voltages from 3V to 12V. It offers superior user flexibility by allowing single gain set resistor programming and 8-lead industry standard pinout configuration. With no external resistor. It maintains superior performance with dual and single polarity power supplies. This amplifier is widely used in application such as low power medical instrumentation, transducer interfaces, thermocouple amplifiers, industrial process controls, difference amplifiers, low power data acquisition etc.
• Input voltage range extends 150mV below ground
• Low power, maximum supply current is 550µA
• Gain set with one external resistor
• Gain range is 1 to 1000, easy to use
• High accuracy dc performance, 0.10% gain accuracy (G = 1), 0.35% gain accuracy (G > 1)
• Noise is 35nV/√Hz RTI noise at 1kHz
• Excellent dynamic specifications, 800kHz bandwidth (G = 1), 20µs settling time to 0.01% (G = 10)
• Slew rate is 0.3V/µs, CMRR upto 200Hz
• Operating temperature range is -40°C to +85°C
• Packaging style is 8-lead SOIC, 13
Технические параметры
Выход Усилителя | Полный Размах Напряжения |
Диапазон Напряжения Питания | 2.7В до 12В, ±2.5В до±6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 110дБ |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Напряжение Входного Смещения | 25мкВ |
Полоса Пропускания | 800кГц |
Скорость Нарастания | 0.3В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
3 dB Bandwidth: | 800 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | 2.5 V to 6 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain V/V: | 1000 V/V |
Ib - Input Bias Current: | 17 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 2 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD623 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 25 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем