AH1808-P
250 руб.
от 2 шт. —
190 руб.
от 10 шт. —
145 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 230nW
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 1000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 2.5 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | -60 G to+60 G |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 5 V |
Output Type | Open Drain |
Output Voltage | 5.5 V |
Package / Case | SIP-3 |
Packaging | Bulk |
Pd - Power Dissipation | 230 mW |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | -50 G to+50 G |
RoHS | Details |
Series | AH180 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Type | Hall Effect Switch |
Техническая документация
Datasheet
pdf, 544 КБ