ATMEGA88A-MMH

ATMEGA88A-MMH
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 2 шт.1 010 руб.
от 5 шт.915 руб.
от 10 шт.873.75 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8003870629

Описание

Электроэлемент
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP - Trays (Alt: ATMEGA88A-MMH)

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 490
Interface Type I2C, SPI, USART
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8
Number of I/Os 23 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case QFN-28
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 88A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATMEGA
Unit Weight 0.002497 oz
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 23 I/O
Number of Timers/Counters: 3 Timer
Package / Case: QFN-28
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATmega88A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 32623 КБ
Документация
pdf, 32097 КБ