CSQ-RP/E
45 шт. со склада г.Москва, срок 6-7 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
166 руб.
от 45 шт. —
145 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Альтернативные предложения3
Номенклатурный номер: 8003921317
Бренд: CUI Inc
Описание
Электроэлемент
AUDIO MAGNETIC XDCR 1-2V TH
Технические параметры
Capacitance @ Frequency | - |
Category | Audio Products |
Current - Supply | 80mA |
Driver Circuitry | Transducer, Externally Driven |
Family | Buzzers |
Frequency | 2.73kHz |
Input Type | zero-peak Signal |
Mounting Type | Through Hole |
Online Catalog | CSQ Series |
Operating Mode | Continuous |
Operating Temperature | -20°C ~ 60°C |
Other Names | 037-4353R102-1465CSQ-RP/ECSQRPE |
Packaging | Tray |
Product Training Modules | Buzzer Overview |
RoHS Information | CSQ-RP-E Cert of Compliance |
Series | CSQ |
Size / Dimension | 12.0mm Dia x 6.5mm H |
Sound Pressure Level | 85dB @ 1.5V, 10cm |
Standard Package | 500 |
Technology | Magnetic |
Termination | PC Pins |
Voltage - Rated | 1.5Vo-p |
Voltage Range | 1 ~ 2V |
Washable | No |
Brand | CUI |
Current Rating | 80 mA |
Diameter | 12 mm |
Factory Pack Quantity | 500 |
Height | 6 mm |
Height - in | 0.236 in |
Height - mm | 6 mm |
Impedance | 5 Ohms |
Manufacturer | CUI Inc. |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -20 C |
Mounting | Through Hole |
Operating Temperature Range | -20 C to+60 C |
Product | Transducers |
Product Category | Speakers Transducers |
RoHS | Details |
Shape | Round |
Termination Style | Solder Pin |
Type | Electromagnetic |
Unit Weight | 0.042329 oz |
Voltage Rating | 1.5 V |
Вес, г | 1.701 |
Техническая документация
Документация
pdf, 211 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.