MCP1703A-3302E/MB

500 руб.
от 2 шт.400 руб.
от 5 шт.324 руб.
от 10 шт.298.62 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8003951465

Описание

Электроэлемент
LDO, 2.7/16VIN, 0.25A, 3.3V, 2%, 3SOT89; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:

Технические параметры

Base Part Number MCP1703
Current - Output 250mA
Current - Quiescent (Iq) 5ВµA
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package / Case TO-243AA
Packaging Tape & Reel(TR)
Part Status Active
Protection Features Over Current, Over Temperature, Short Circuit
PSRR 35dB(100Hz)
Supplier Device Package SOT-89-3
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage Dropout (Max) 0.725V @ 250mA

Техническая документация

Datasheet
pdf, 2290 КБ