0532617002
480 руб.
от 2 шт. —
380 руб.
от 5 шт. —
312 руб.
от 10 шт. —
286.02 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 1/Contact(A) |
Gender | HDR |
Housing Color | Natural |
Housing Material | Polyamide |
Mounting Style | Surface Mount |
Number of Contact Rows | 1 |
Number of Contacts | 2(POS) |
Operating Temp Range | -40C to 85C |
Packaging | Tape and Reel |
Pitch (mm) | 1.25(mm) |
Product Depth (mm) | 3.4(mm) |
Product Height (mm) | 4.6(mm) |
Product Length (mm) | 7.65(mm) |
Termination Method | Solder |
Voltage Rating Max | 125VDC/125VAC |
Техническая документация
Документация
pdf, 40 КБ