MAX1480ECEPI+

15 850 руб.
Добавить в корзину 1 шт.
на сумму 15 850 руб.
Номенклатурный номер: 8004028862
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices
Описание
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces
Технические параметры
Brand | Maxim Integrated |
Data Rate | 250 kb/s |
Duplex | Half Duplex |
Factory Pack Quantity | 14 |
Function | Transceiver |
Height | 4.45 mm(Max) |
Length | 37.34 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 120 mA |
Operating Supply Voltage | 5 V |
Package / Case | PDIP-28 |
Packaging | Tube |
Part # Aliases | MAX1480E |
Pd - Power Dissipation | 727 mW |
Product Category | RS-422/RS-485 Interface IC |
RoHS | Details |
Series | MAX1480E |
Unit Weight | 0.147798 oz |
Width | 14.61 mm(Max) |
Вес, г | 9.05 |