CSS-H5B43

8 шт. со склада г.Москва, срок 6-7 дней
1 080 руб.
от 2 шт.960 руб.
от 5 шт.874 руб.
от 8 шт.837.50 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004040411
Бренд: CUI Inc

Описание

Электроэлемент
BUZZER MAGNETIC 5V 14X11MM SMD

Технические параметры

3D Model CSS-H5B43-SMT
Capacitance @ Frequency -
Category Audio Products
Current - Supply 60mA
Driver Circuitry Transducer, Externally Driven
Family Buzzers
Featured Product Buzzers and Audio Alerts
Frequency 2.73kHz
Input Type zero-peak Signal
Mounting Type Surface Mount
Online Catalog CSS Series
Operating Mode Continuous
Operating Temperature -30°C ~ 85°C
Other Names 102-2195-6
Packaging Digi-Reel®
PCN Part Number SMT Suffix 04/Apr/2013
Product Training Modules Buzzer Overview
RoHS Information CSS-H5B43-SMT Cert of Compliance
Series CSS
Size / Dimension 14.0mm L x 11.0mm W x 3.3mm H
Sound Pressure Level 91dB @ 5V, 10cm
Standard Package 1
Technology Magnetic
Termination Solder Pads
Voltage - Rated 5Vo-p
Voltage Range 4 ~ 6V
Washable No

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.