RB751CM-40T2R
370 шт. со склада г.Москва, срок 6-9 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
50 руб.
от 10 шт. —
32 руб.
от 100 шт. —
18.27 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения3
Описание
Электроэлемент
Diode Schottky Diode 40V 0.03A 2-Pin VMN T/R - Tape and Reel (Alt: RB751CM-40T2R)
Технические параметры
Brand | ROHM Semiconductor |
Configuration | Single |
Factory Pack Quantity | 8000 |
If - Forward Current | 1 mA |
Ifsm - Forward Surge Current | 200 mA |
Ir - Reverse Current | 500 nA |
Manufacturer | ROHM Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | VMN2M |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Technology | Si |
Vf - Forward Voltage | 370 mV |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Base Product Number | RB751 -> |
Current - Average Rectified (Io) | 30mA |
Current - Reverse Leakage @ Vr | 500nA @ 30V |
Diode Type | Schottky |
ECCN | EAR99 |
Environmental Information | http://rohmfs.rohm.com/en/techdata_basic/diode/msl |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 125В°C (Max) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/diode/inn |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | VMN2M |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 370mV @ 1mA |
Average Rectified Current (Io) | 30mA |
Diode Configuration | Single |
Forward Voltage (Vf@If) | 370mV@1mA |
Reverse Leakage Current (Ir) | 500nA@30V |
Reverse Voltage (Vr) | 30V |
Техническая документация
Datasheet
pdf, 1795 КБ
Документация
pdf, 1797 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.