0545500471
460 руб.
от 2 шт. —
360 руб.
от 5 шт. —
287 руб.
от 10 шт. —
262.08 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 4 Circuits, Gold (Au) Contact Plating
Технические параметры
Actuator Color | - |
Actuator Material | Polyphenylene Sulfide(PPS) |
Cable End Type | Straight, Tapered |
Connector/Contact Type | Contacts, Top |
Contact Finish | Gold |
Contact Finish Thickness | - |
Contact Material | Phosphor Bronze |
Current Rating (Amps) | 0.5A |
Dielectric Material | Liquid Crystal Polymer(LCP) |
Features | Solder Retention, Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.047"(1.20mm) |
Housing Color | - |
Locking Feature | Slide Lock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 4 |
Operating Temperature | -20В°C ~ 85В°C |
Packaging | Digi-ReelВ® |
Part Status | Active |
Pitch | 0.020"(0.50mm) |
Series | Easy-On 54550 |
Termination | Solder |
Voltage Rating | 50V |
Техническая документация
Документация
pdf, 29 КБ