0541323462
620 руб.
от 2 шт. —
520 руб.
от 3 шт. —
465 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
CONNECTOR, FFC/FPC, 34POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows
Технические параметры
Body Orientation | Right Angle |
Contact Gender | SKT |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Housing Color | Black |
Housing Material | Nylon 4/6 |
Mounting Style | Surface Mount |
Number of Contact Rows | 1 |
Number of Contacts | 34(POS) |
Operating Temp Range | -20C to 85C |
Packaging | Tape and Reel |
Pitch (mm) | 0.5(mm) |
Product Depth (mm) | 5.6(mm) |
Product Height (mm) | 2(mm) |
Product Length (mm) | 22.5(mm) |
Termination Method | Solder |
Type | FPC Connector |
Voltage Rating Max | 50V |
Техническая документация
Документация
pdf, 27 КБ