A1225LLTTR-T

460 руб.
от 2 шт.360 руб.
от 5 шт.287 руб.
от 10 шт.260.82 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004165197

Описание

Электроэлемент
A1225 - Hall Effect Latch For High Temp Operation

Технические параметры

Current - Output (Max) 25mA
Current - Supply (Max) 6mA
Features -
Function Latch
Manufacturer Allegro MicroSystems, LLC
Operating Temperature -40В°C ~ 150В°C(TA)
Output Type Open Drain
Package / Case TO-243AA
Packaging Tape & Reel(TR)
Part Status Last Time Buy
Polarization South Pole
Sensing Range 30mT Trip, -30mT Release
Series -
Standard Package 1
Supplier Device Package SOT-89-3
Technology Hall Effect
Test Condition -40В°C ~ 150В°C
Voltage - Supply 3.8 V ~ 24 V
Вес, г 0.16