SP335EER1-L
3 640 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Номенклатурный номер: 8004232585
Бренд: Maxlinear
Описание
Электроэлемент
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1@RS-232I1@RS-422I32@RS-485 |
Number of Receivers | 1@RS-485I1@RS-422I2@RS-232 |
Number of Receivers per Line | 1@RS-232I256@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Number of Transmitters | 1@RS-422I2@RS-232I1@RS-485 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 32 |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422IRS-232 |
Receiver Signal Type | Single-EndedIDifferential |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Transmitter Signal Type | Single-EndedIDifferential |
Вес, г | 10.03 |
Техническая документация
Документация
pdf, 350 КБ