SP3232ECN-L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
254 руб.
от 10 шт. —
228.06 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Номенклатурный номер: 8004232635
Бренд: Maxlinear
Описание
Электроэлемент
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 1 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | 0~70 |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Single-Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Brand: | MaxLinear |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 35 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | SP3232E |
Pd - Power Dissipation: | 1086 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 1 us, 0.3 us |
Protocol Supported: | RS-232 |
Series: | SP3232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Tradename: | MaxLinear |
Data Rate | 235Kbps |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Receiver Enables | 0 |
Number of Transmitter Enables | 0 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Typical Single Supply Voltage (V) | 3.3|5 |
Вес, г | 2.147 |
Техническая документация
Datasheet
pdf, 914 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 842 КБ
Datasheet
pdf, 857 КБ
Datasheet SP3232EET-L
pdf, 1349 КБ